Part Details for PA1206FRE470R02Z by YAGEO Corporation
Overview of PA1206FRE470R02Z by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRE470R02Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5793
|
Newark | Res, R02, 1W, 1206, Metal Strip, Resistance:0.02Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Yageo PA1206FRE470R02Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
58AK7643
|
Newark | Res, R02, 1W, 1206, Metal Strip, Resistance:0.02Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Yageo PA1206FRE470R02Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
13-PA1206FRE470R02ZCT-ND
|
DigiKey | RES 0.02 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7178 In Stock |
|
$0.1720 / $0.5800 | Buy Now |
DISTI #
PA1206FRE470R02Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 20mOhm ±1% 1W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE470R02Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1405 / $0.1580 | Buy Now |
DISTI #
603-1206FRE470R02Z
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200 RoHS: Compliant | 5799 |
|
$0.1780 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1205 | Buy Now |
DISTI #
PA1206FRE470R02Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 20mOhm ±1% 1W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE470R02Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1405 / $0.1580 | Buy Now |
DISTI #
PA1206FRE470R02Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 20mOhm ±1% 1W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE470R02Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1405 / $0.1580 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 20m Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.3706 / $0.4262 | RFQ |
Part Details for PA1206FRE470R02Z
PA1206FRE470R02Z CAD Models
PA1206FRE470R02Z Part Data Attributes
|
PA1206FRE470R02Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1206FRE470R02Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |