Part Details for PA1206FRF470R002Z by YAGEO Corporation
Overview of PA1206FRF470R002Z by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRF470R002Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8909
|
Newark | Res, R002, 1%, 1W, Metal Strip, 1206 Rohs Compliant: Yes |Yageo PA1206FRF470R002Z Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2840 / $0.5340 | Buy Now |
DISTI #
58AK7647
|
Newark | Res, R002, 1W, 1206, Metal Strip, Resistance:0.002Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF470R002Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2060 | Buy Now |
DISTI #
59AK1729
|
Newark | Res, 0R002, 1%, 1W, Metal Strip, 1206, Resistance:0.002Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF470R002Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
13-PA1206FRF470R002ZCT-ND
|
DigiKey | RES 0.002 OHM 1% 1W 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5476 In Stock |
|
$0.1577 / $0.7300 | Buy Now |
DISTI #
PA1206FRF470R002Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 2mOhm ±1% 1W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRF470R002Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1288 / $0.1448 | Buy Now |
DISTI #
603-1206FRF470R02Z1
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 1 W 100PPM/C 1 % 1206 AEC-Q200 RoHS: Compliant | 7316 |
|
$0.1640 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1105 | Buy Now |
DISTI #
PA1206FRF470R002Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 2mOhm ±1% 1W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRF470R002Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1288 / $0.1448 | Buy Now |
DISTI #
PA1206FRF470R002Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 2mOhm ±1% 1W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRF470R002Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1288 / $0.1448 | Buy Now |
DISTI #
4067395RL
|
Farnell | RES, R002, 1%, 1W, METAL STRIP, 1206 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1646 / $0.3167 | Buy Now |
Part Details for PA1206FRF470R002Z
PA1206FRF470R002Z CAD Models
PA1206FRF470R002Z Part Data Attributes
|
PA1206FRF470R002Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1206FRF470R002Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |