Part Details for PA1260NLT by Pulse Electronics Corporation
Overview of PA1260NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1260NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8131
|
Newark | Xfmr, pwr,77.4Uh,10%,ep13,s Npb/T&r |Pulse PA1260NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
553-2079-1-ND
|
DigiKey | XFRMR 5V 13.5W 77.4UH POE EP13 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3453 In Stock |
|
$2.1917 / $4.1000 | Buy Now |
DISTI #
PA1260NLT
|
Avnet Americas | Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Tape and Reel (Alt: PA1260NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7850 / $2.0300 | Buy Now |
DISTI #
673-PA1260NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 77.4uH .25Ohms RoHS: Compliant | 900 |
|
$2.0900 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$1.7500 / $2.1200 | Buy Now |
DISTI #
PA1260NLT
|
TTI | Power Transformers SMD HiFreq WireWound 77.4uH .25Ohms pbFree: Pb-Free Min Qty: 900 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.7500 / $1.7900 | Buy Now |
DISTI #
PA1260NLT
|
Avnet Americas | Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Tape and Reel (Alt: PA1260NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7850 / $2.0300 | Buy Now |
DISTI #
000000000002153789
|
Sager | Power Transformers SMD HiFreq WireWound 77.4uH .25Ohms Min Qty: 900 | 0 |
|
$1.8400 | Buy Now |
DISTI #
PA1260NLT
|
Avnet Abacus | Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Tape and Reel (Alt: PA1260NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA1260NLT
PA1260NLT CAD Models
PA1260NLT Part Data Attributes:
|
PA1260NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1260NLT
Pulse Electronics Corporation
SMPS Transformer, 13.5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TAPE & REEL | |
Power Rating | 13.5 W | |
Primary Inductance | 77.4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |