Filter Your Search
1 - 1 of 1 results
|
PA1260NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 13.5 W | 5 V | 77.4 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |