Part Details for PA12B3T20 by Carlo Gavazzi Holding AG
Overview of PA12B3T20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA12B3T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7176
|
Newark | Photo Te Ch3 M12 Cab |Carlo Gavazzi PA12B3T20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 / $70.4400 | Buy Now |
DISTI #
PA12B3T20-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M NPN Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$69.0000 | Buy Now |
DISTI #
225-PA12B3T20
|
Mouser Electronics | Photoelectric Sensors PHOTO TE CH3 M12 CAB RoHS: Compliant | 0 |
|
$62.5600 / $66.7800 | Order Now |
DISTI #
70629142
|
RS | Through-Beam Photoelectric Emitter, Range 20M,10-30VDC | Carlo Gavazzi Inc. PA12B3T20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0000 | RFQ |
|
Onlinecomponents.com | PHOTO TE CH3 M12 CAB RoHS: Compliant | 0 |
|
$59.2000 / $65.6000 | Buy Now |
DISTI #
PA12B3T20
|
TME | Sensor: photoelectric, transmitter, Range: 0÷20m, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$50.9400 / $58.7800 | RFQ |
Part Details for PA12B3T20
PA12B3T20 CAD Models
PA12B3T20 Part Data Attributes
|
PA12B3T20
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA12B3T20
Carlo Gavazzi Holding AG
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 38.4 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 20000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |