There are no models available for this part yet.
Overview of PA12B3T20NC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PA12B3T20NC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R7177
|
Newark | Photo Tr Ch3 M12 Npn Nc Cab |Carlo Gavazzi PA12B3T20NC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3800 / $97.1000 | Buy Now | |
DISTI #
PA12B3T20NC-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M NPN Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$96.0000 | Buy Now | |
DISTI #
225-PA12B3T20NC
|
Mouser Electronics | Photoelectric Sensors PHOTO TR CH3 M12 NPN NC CAB RoHS: Compliant | 0 |
|
$86.2400 / $92.0500 | Order Now | |
DISTI #
70629143
|
RS | Through-Beam Photoelectric Receiver, Range 12M,10-30VDC | Carlo Gavazzi Inc. PA12B3T20NC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0400 / $93.5200 | RFQ | |
Onlinecomponents.com | PHOTO TR CH3 M12 NPN NC CAB RoHS: Compliant | 0 |
|
$81.6000 / $90.4200 | Buy Now | ||
DISTI #
PA12B3T20NC
|
TME | Sensor: photoelectric, Range: 0÷20m, NPN / NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$53.3000 / $61.5000 | RFQ |
CAD Models for PA12B3T20NC by Carlo Gavazzi Holding AG
Part Data Attributes for PA12B3T20NC by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
38.4 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
20000 mm
|
Measurement Range-Min (mm)
|
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
CURRENT OUTPUT, NPN, NC
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CABLE
|