There are no models available for this part yet.
Overview of PA16FNP223MA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA16FNP223MA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6083
|
Newark | Rotary Pot, 22K, 0.5W/Conductive Plastic, Track Resistance:22Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Pa16F Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Vishay PA16FNP223MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$10.7200 / $15.3800 | Buy Now | |
DISTI #
72-PA16FNP223MA
|
Mouser Electronics | Potentiometers PA16F 22Kohms 20% A Plastic Black RoHS: Compliant | 40 |
|
$11.2800 / $19.4500 | Buy Now |