Part Details for PA16NP472KAB15 by Vishay Intertechnologies
Overview of PA16NP472KAB15 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA16NP472KAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T8227
|
Newark | Pa16 Np 4K7 10% A Bo E3 /Box |Vishay PA16NP472KAB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $18.9800 | Buy Now |
DISTI #
PA16NP472KAB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 4.7 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: PA16NP472KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.0625 / $13.9364 | Buy Now |
DISTI #
72-PA16NP472KAB15
|
Mouser Electronics | Potentiometers PA16 NP 4K7 10% A BO e3 | 0 |
|
$14.4700 / $24.9500 | Order Now |
DISTI #
PA16NP472KAB15
|
TME | Potentiometer: shaft, single turn, 4.7kΩ, ±10%, 500mW, linear, 16mm Min Qty: 20 | 0 |
|
$13.6200 | RFQ |
Part Details for PA16NP472KAB15
PA16NP472KAB15 CAD Models
PA16NP472KAB15 Part Data Attributes
|
PA16NP472KAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PA16NP472KAB15
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 4700ohm, 48.5V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 48.5 V |