Part Details for PA16NP502MAB15 by Vishay Intertechnologies
Overview of PA16NP502MAB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA16NP502MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4355
|
Newark | Pa16 Np 5K 20% A Bo E3 /Box |Vishay PA16NP502MAB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $17.1700 | Buy Now |
DISTI #
PA16NP502MAB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: PA16NP502MAB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$8.8546 / $15.3355 | Buy Now |
DISTI #
PA16NP502MAB15
|
TME | Potentiometer: shaft, single turn, 5kΩ, ±20%, 500mW, linear, 16mm Min Qty: 20 | 0 |
|
$11.8000 | RFQ |