Part Details for PA16NP502MLB15 by Vishay Intertechnologies
Overview of PA16NP502MLB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA16NP502MLB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA16NP502MLB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Logarithmic, 250 mW, ± 20% - Boxed Product (Development Kits) (Alt: PA16NP502MLB15) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$9.9684 / $16.1587 | Buy Now |
DISTI #
PA16NP502MLB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Logarithmic, 250 mW, ± 20% - Boxed Product (Development Kits) (Alt: PA16NP502MLB15) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$9.9684 / $16.1587 | Buy Now |
DISTI #
PA16NP502MLB15
|
TME | Potentiometer: shaft, single turn, 5kΩ, ±20%, 500mW, logarithmic Min Qty: 40 | 0 |
|
$12.5400 | RFQ |