Part Details for PA18ALD04TCM6SA by Carlo Gavazzi Holding AG
Overview of PA18ALD04TCM6SA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PA18ALD04TCM6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PA18ALD04TCM6SA-ND
|
DigiKey | SENSOR REFLECTIVE 400MM SCR Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$150.6100 / $162.6600 | Buy Now |
DISTI #
PA18ALD04TCM6SA-ND
|
DigiKey | SENSOR REFLECTIVE 400MM SCR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$177.6500 | Buy Now |
DISTI #
225-PA18ALD04TCM6SA
|
Mouser Electronics | Photoelectric Sensors PHOTO DR MET M18 SCR NC,PLG RoHS: Compliant | 0 |
|
$158.1000 / $168.7600 | Order Now |
DISTI #
70333889
|
RS | Photoelectric Sensor, M18, Diffuse-Reflective, 400mm Range, 20-250VAC, NC, M12 | Carlo Gavazzi Inc. PA18ALD04TCM6SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.4600 / $181.2000 | RFQ |
|
Onlinecomponents.com | PHOTO DR MET M18 SCR NC PLG RoHS: Compliant |
6 Partner Stock |
|
$152.5900 / $177.9800 | Buy Now |
DISTI #
PA18ALD04TCM6SA
|
TME | Sensor: photoelectric, Range: 0÷400mm, SCR NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$92.5800 / $106.8400 | RFQ |
|
Master Electronics | PHOTO DR MET M18 SCR NC PLG RoHS: Compliant |
6 Partner Stock |
|
$152.5900 / $177.9800 | Buy Now |
|
Neutron USA | Photoelectric Sensor, M18, Diffuse-Reflective, 400mm Range, 20-250VAC, NC, M12 | 12 |
|
$302.7400 | Buy Now |