Part Details for PA18ALD04TOSA by Carlo Gavazzi Holding AG
Overview of PA18ALD04TOSA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PA18ALD04TOSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4813
|
Newark | Photo Sensor, 400Mm, Scr, Diffus-Reflect, Sensor Output Type:Scr, Sensing Range Max:400Mm, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:500Ma, Product Range:Pa18Ald Series Rohs Compliant: Yes |Carlo Gavazzi PA18ALD04TOSA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$120.7100 | Buy Now |
DISTI #
1864-1009-ND
|
DigiKey | SENSOR REFLECTIVE 400MM SCR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$160.2008 / $180.0000 | Buy Now |
DISTI #
225-PA18ALD04TOSA
|
Mouser Electronics | Photoelectric Sensors PHOTO DR MET M18 SCR NO,CAB RoHS: Compliant | 5 |
|
$152.1900 / $171.0000 | Buy Now |
DISTI #
70629162
|
RS | Diffuse-Reflective Photoelectric Sensor Range 400 mm Power Supply 20-250VAC | Carlo Gavazzi Inc. PA18ALD04TOSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12 |
|
$157.9000 / $183.6000 | Buy Now |
|
Onlinecomponents.com | PHOTO DR MET M18 SCR NO CAB RoHS: Compliant |
4 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
DISTI #
PA18ALD04TOSA
|
TME | Sensor: photoelectric, Range: 0÷400mm, SCR NO, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$89.1900 / $102.9100 | RFQ |
DISTI #
3868603
|
element14 Asia-Pacific | PHOTO SENSOR, 400MM, SCR, DIFFUS-REFLECT RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$153.8309 / $188.9036 | Buy Now |
DISTI #
3868603
|
Farnell | PHOTO SENSOR, 400MM, SCR, DIFFUS-REFLECT RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 5 |
|
$172.8588 / $194.2133 | Buy Now |
|
Master Electronics | PHOTO DR MET M18 SCR NO CAB RoHS: Compliant |
4 In Stock |
|
$144.0000 / $159.5600 | Buy Now |