Part Details for PA18ALP20TCM6SA by Carlo Gavazzi Holding AG
Overview of PA18ALP20TCM6SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18ALP20TCM6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA18ALP20TCM6SA-ND
|
DigiKey | SENSOR REFLECTIVE 400MM Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$221.0000 | Buy Now |
DISTI #
225-PA18ALP20TCM6SA
|
Mouser Electronics | Photoelectric Sensors PHOTO PR MET M18 SCR NC,PLG RoHS: Compliant | 0 |
|
$198.6900 / $212.0800 | Order Now |
DISTI #
70629163
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 5000mm,20-250VAC | Carlo Gavazzi Inc. PA18ALP20TCM6SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$200.4000 / $215.4900 | RFQ |
|
Onlinecomponents.com | PHOTO PR MET M18 SCR NC PLG RoHS: Compliant | 0 |
|
$159.0700 / $528.7500 | Buy Now |
Part Details for PA18ALP20TCM6SA
PA18ALP20TCM6SA CAD Models
PA18ALP20TCM6SA Part Data Attributes
|
PA18ALP20TCM6SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18ALP20TCM6SA
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |