Part Details for PA18ALP20TCSA by Carlo Gavazzi Holding AG
Overview of PA18ALP20TCSA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18ALP20TCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4815
|
Newark | Polarized Retro-Reflective Photoelectric Sensor, Range 2000Mm, Polarized Red Modulated Light 660Nm, Power Supply 20-250Vac, 2-Wire, Nc, 2M Cable |Carlo Gavazzi PA18ALP20TCSA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6800 / $216.0900 | Buy Now |
DISTI #
PA18ALP20TCSA-ND
|
DigiKey | SENSOR RETRO POL 2M M18 Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$214.0000 | Buy Now |
DISTI #
225-PA18ALP20TCSA
|
Mouser Electronics | Photoelectric Sensors PHOTO PR MET M18 SCR NC,CAB RoHS: Compliant | 0 |
|
$191.9200 / $204.8600 | Order Now |
DISTI #
70629164
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 5000mm,20-250VAC | Carlo Gavazzi Inc. PA18ALP20TCSA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$191.6600 / $206.0700 | RFQ |
|
Onlinecomponents.com | PHOTO PR MET M18 SCR NC CAB | 0 |
|
$153.6500 / $510.7500 | Buy Now |
DISTI #
PA18ALP20TCSA
|
TME | Sensor: photoelectric, Range: 0÷2m, NC, DARK-ON,LIGHT-ON, 500mA Min Qty: 1 | 0 |
|
$95.5200 / $110.2200 | RFQ |
Part Details for PA18ALP20TCSA
PA18ALP20TCSA CAD Models
PA18ALP20TCSA Part Data Attributes
|
PA18ALP20TCSA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18ALP20TCSA
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |