Part Details for PA18CAD04PAWS by Carlo Gavazzi Holding AG
Overview of PA18CAD04PAWS by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA18CAD04PAWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7424
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 0-400Mm, Infrared Modulated Light 625Nm, Power Supply 10-30Vdc, Pnp, No+Nc, 2M Cable, Ip69K |Carlo Gavazzi PA18CAD04PAWS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3200 / $130.3100 | Buy Now |
DISTI #
1864-1010-ND
|
DigiKey | SENSOR REFLECTIVE 400MM PNP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$113.0304 / $127.0000 | Buy Now |
DISTI #
225-PA18CAD04PAWS
|
Mouser Electronics | Photoelectric Sensors PHOTO AX DR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 4 |
|
$107.3700 / $120.6500 | Buy Now |
DISTI #
70629178
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 0-400Mm, Pnp, No+Nc,2M Cable, Ip69K | Carlo Gavazzi Inc. PA18CAD04PAWS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$109.2200 / $127.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$101.6000 / $112.5800 | Buy Now |
DISTI #
65124017
|
Verical | PA18CAD04PAWS Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 5 |
|
$121.0965 / $138.8163 | Buy Now |
DISTI #
PA18CAD04PAWS
|
TME | Sensor: photoelectric, Range: 0÷400mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$42.4800 / $49.0200 | RFQ |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$101.6000 / $112.5800 | Buy Now |