Part Details for PA18CLD01TC by Carlo Gavazzi Holding AG
Overview of PA18CLD01TC by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CLD01TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4822
|
Newark | Photo Dr Pl Nc, cab |Carlo Gavazzi PA18CLD01TC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2300 / $140.8900 | Buy Now |
DISTI #
PA18CLD01TC-ND
|
DigiKey | SENSOR REFLECTIVE 100MM SCR Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$140.6000 | Buy Now |
DISTI #
225-PA18CLD01TC
|
Mouser Electronics | Photoelectric Sensors PHOTO DR PL M18 SCR NC,CAB RoHS: Compliant | 0 |
|
$125.1300 / $133.5700 | Order Now |
DISTI #
70629184
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 100 mm, Power Supply 20-250VAC | Carlo Gavazzi Inc. PA18CLD01TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$124.1100 / $134.9100 | RFQ |
|
Onlinecomponents.com | PHOTO DR PL M18 SCR NC CAB RoHS: Compliant |
3 In Stock |
|
$118.4000 / $131.1900 | Buy Now |
DISTI #
PA18CLD01TC
|
TME | Sensor: photoelectric, Range: 0÷100mm, SCR NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$57.8800 / $66.7900 | RFQ |
|
Master Electronics | PHOTO DR PL M18 SCR NC CAB RoHS: Compliant |
3 In Stock |
|
$118.4000 / $131.1900 | Buy Now |