There are no models available for this part yet.
Overview of PA18CLD02TOM6 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CLD02TOM6 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C4829
|
Newark | Photo Dr Pl M18 Scr No, plg |Carlo Gavazzi PA18CLD02TOM6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9200 / $180.7900 | Buy Now | |
DISTI #
PA18CLD02TOM6-ND
|
DigiKey | SENSOR REFLECTIVE 200MM SCR Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$151.0000 | Buy Now | |
DISTI #
225-PA18CLD02TOM6
|
Mouser Electronics | Photoelectric Sensors PHOTO DR PL M18 SCR NO,PLG RoHS: Compliant | 0 |
|
$136.1200 / $152.9500 | Order Now | |
DISTI #
70629190
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 200 mm, Power Supply 20-250VAC | Carlo Gavazzi Inc. PA18CLD02TOM6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2700 / $147.6300 | RFQ | |
Onlinecomponents.com | PHOTO DR PL M18 SCR NO PLG RoHS: Compliant | 0 |
|
$128.8000 / $142.7100 | Buy Now | ||
DISTI #
PA18CLD02TOM6
|
TME | Sensor: photoelectric, Range: 200mm, SCR NO, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$60.7600 / $70.1100 | RFQ |
CAD Models for PA18CLD02TOM6 by Carlo Gavazzi Holding AG
Part Data Attributes for PA18CLD02TOM6 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|