Part Details for PA18CLR30TCM6 by Carlo Gavazzi Holding AG
Overview of PA18CLR30TCM6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA18CLR30TCM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4843
|
Newark | Photo Rr Pl M18 Scr Nc, plg |Carlo Gavazzi PA18CLR30TCM6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9600 / $171.3500 | Buy Now |
DISTI #
PA18CLR30TCM6-ND
|
DigiKey | SENSOR RETROREFLECTIVE 3M SCR Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$169.0000 | Buy Now |
DISTI #
225-PA18CLR30TCM6
|
Mouser Electronics | Photoelectric Sensors PHOTO RR PL M18 SCR NC,PLG RoHS: Compliant | 0 |
|
$152.1900 / $162.4500 | Order Now |
DISTI #
70629200
|
RS | Retroreflective Photoelectric Sensor, Range 2000mm,20-250VAC | Carlo Gavazzi Inc. PA18CLR30TCM6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4800 / $165.0200 | RFQ |
|
Onlinecomponents.com | PHOTO RR PL M18 SCR NC PLG RoHS: Compliant | 0 |
|
$121.8400 / $405.0000 | Buy Now |
DISTI #
PA18CLR30TCM6
|
TME | Sensor: photoelectric, Range: 0÷3m, SCR NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$66.7800 / $77.0600 | RFQ |