Part Details for PA18CRR50PAM1SA by Carlo Gavazzi Holding AG
Overview of PA18CRR50PAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CRR50PAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1073
|
Newark | Retro-Reflective Photoelectric Sensor, Range 5000Mm, Infrared Modulated Light 850Nm, Power Supply 10-30Vdc, Pnp Output, No And Nc, Light And Dark Switching, M12 Plug, Ip67 Ip69K, Ecolab, Radial |Carlo Gavazzi PA18CRR50PAM1SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8500 / $86.6300 | Buy Now |
DISTI #
PA18CRR50PAM1SA-ND
|
DigiKey | SENSOR RETROREFLECTIVE 5M PNP Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$85.0000 | Buy Now |
DISTI #
225-PA18CRR50PAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO RA RR PL M18 PNP NO+NC,PLUG RoHS: Compliant | 0 |
|
$76.9400 / $82.1200 | Order Now |
DISTI #
70014516
|
RS | Photoelectric Sensor, M18 Radial, Retroreflective, PNP,5.0 m Range, Plug | Carlo Gavazzi Inc. PA18CRR50PAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0000 | RFQ |
|
Onlinecomponents.com | PHOTO RA RR PL M18 PNP NO+NC P RoHS: Compliant | 0 |
|
$72.8000 / $80.6600 | Buy Now |
DISTI #
PA18CRR50PAM1SA
|
TME | Sensor: photoelectric, Range: 0÷5m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$44.2000 / $50.9900 | RFQ |
Part Details for PA18CRR50PAM1SA
PA18CRR50PAM1SA CAD Models
PA18CRR50PAM1SA Part Data Attributes
|
PA18CRR50PAM1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18CRR50PAM1SA
Carlo Gavazzi Holding AG
Linear Position Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 43.3 mm | |
Body Length or Diameter | 18 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 5000 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |