Part Details for PA2011 by Electroswitch Electronic Products
Overview of PA2011 by Electroswitch Electronic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary 4P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$0 | Buy Now |