-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.007ohm, 1% +/-Tol, -50,50ppm/Cel, 2512,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9231
|
Newark | Res, R007, 1%, 3W, 2512, Metal Strip Rohs Compliant: Yes |Yageo PA2512FKE7T0R007E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.4850 / $0.8010 | Buy Now |
DISTI #
13-PA2512FKE7T0R007ECT-ND
|
DigiKey | RES 0.007 OHM 1% 3W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.2911 / $0.8900 | Buy Now |
DISTI #
PA2512FKE7T0R007E
|
Avnet Americas | Resistor Current Sense Metal Substrate 2512 7mOhm ?1% 2W ?50ppm/?C T/R Automotive - Tape and Reel (Alt: PA2512FKE7T0R007E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2512FKE7T0R07E
|
Mouser Electronics | Current Sense Resistors - SMD 7 mOhms 3W 50PPM / C 1 % 2512 AEC-Q200 RoHS: Compliant | 7369 |
|
$0.3080 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 7m Ohms 1% 3W 50PPM AEC-Q200 SMT | 0 |
|
$0.6528 / $0.7507 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA2512FKE7T0R007E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKE7T0R007E
YAGEO Corporation
Fixed Resistor, Metal Alloy, 3W, 0.007ohm, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.007 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1449 V |