Part Details for PA3288.221HL by Pulse Electronics Corporation
Overview of PA3288.221HL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PA3288.221HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2958-ND
|
DigiKey | FIXED IND 220NH 64A 0.29MOHM SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for PA3288.221HL
PA3288.221HL CAD Models
PA3288.221HL Part Data Attributes
|
PA3288.221HL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3288.221HL
Pulse Electronics Corporation
General Purpose Inductor, 0.22uH, 10%, 1 Element, SMD, 3624, CHIP, 3624, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 3624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3624 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 9.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |