Filter Your Search
1 - 2 of 2 results
|
PA3288.221HL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 35 A | 3624 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 5% | 130 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.8 mm | 9.2 mm | 6.2 mm | PULSE ELECTRONICS CORP | 3624 | compliant | EAR99 | 8504.50.80.00 | |||
|
PA3288.221HLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 35 A | 3624 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 5% | 130 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.8 mm | 9.2 mm | 6.2 mm | PULSE ELECTRONICS CORP | 3624 | compliant | EAR99 | 8504.50.80.00 |