Part Details for PA3747.405NL by Pulse Electronics Corporation
Overview of PA3747.405NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA3747.405NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8357
|
Newark | Ind, cm,4 Mh,2.25A, th Npb/Tray |Pulse PA3747.405NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
553-2670-ND
|
DigiKey | CMC 2.25A 2LN TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
115 In Stock |
|
$2.4675 / $3.8500 | Buy Now |
DISTI #
PA3747.405NL
|
Avnet Americas | Ind Common Mode Choke 2.68mH 8.2KOhm 2.25A Radial - Trays (Alt: PA3747.405NL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.5168 / $2.8623 | Buy Now |
DISTI #
673-PA3747.405NL
|
Mouser Electronics | Common Mode Chokes / Filters 2.68 MH 20% RoHS: Compliant | 88 |
|
$2.7900 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | PA3747.XXX THT Common Mode Choke series, up to 5A RoHS: Compliant |
300 In Stock |
|
$2.3600 / $2.6500 | Buy Now |
DISTI #
79054793
|
Verical | Common Mode Chokes Dual 2680uH 11.57kOhm 2.25A 0.0715Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2411 | Americas - 300 |
|
$3.1590 / $3.4450 | Buy Now |
DISTI #
50583136
|
Verical | Common Mode Chokes Dual 2680uH 11.57kOhm 2.25A 0.0715Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2043 | Americas - 19 |
|
$1.5970 | Buy Now |
DISTI #
PA3747.405NL
|
TTI | Common Mode Chokes / Filters 2.68 MH 20% pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 550 In Stock |
|
$2.4700 / $2.5200 | Buy Now |
DISTI #
000000000005110744
|
Sager | Common Mode Chokes / Filters 2.68 MH Min Qty: 600 | 0 |
|
$2.6000 | Buy Now |
Part Details for PA3747.405NL
PA3747.405NL CAD Models
PA3747.405NL Part Data Attributes
|
PA3747.405NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3747.405NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance-Max | 0.0715 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.9 mm | |
Inductance | 2680 µH | |
Length | 19.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 11570 OHM Ω | |
Rated Current | 2.25 A | |
Screening Level | AEC-Q200 | |
Width | 18.2 mm |