Part Details for PA4040.001NL by Pulse Electronics Corporation
Overview of PA4040.001NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4040.001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8396
|
Newark | Ee20 Cm&dm Choke Npb Npb/Tray |Pulse PA4040.001NL Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7700 | Buy Now |
DISTI #
553-2253-ND
|
DigiKey | CMC 1A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1654 In Stock |
|
$2.4179 / $4.7500 | Buy Now |
DISTI #
PA4040.001NL
|
Avnet Americas | Ind Common/Difference Mode Choke 4.5mH/0.685mH 1A Pin - Trays (Alt: PA4040.001NL) RoHS: Compliant Min Qty: 840 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1803 / $2.4795 | Buy Now |
DISTI #
673-PA4040.001NL
|
Mouser Electronics | Common Mode Chokes / Filters EE20 CM&DM CHOKE NPB NPB RoHS: Compliant | 0 |
|
$2.4100 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | PA4040 series THT Integrated Common Mode/Differential Mode Chokes, up to 4.6A RoHS: Compliant | 0 |
|
$2.1200 / $4.4500 | Buy Now |
DISTI #
PA4040.001NL
|
Avnet Americas | Ind Common/Difference Mode Choke 4.5mH/0.685mH 1A Pin - Trays (Alt: PA4040.001NL) RoHS: Compliant Min Qty: 840 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1803 / $2.4795 | Buy Now |
Part Details for PA4040.001NL
PA4040.001NL CAD Models
PA4040.001NL Part Data Attributes:
|
PA4040.001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4040.001NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.245 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.5 mm | |
Inductance | 685 µH | |
Length | 31 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 140000 OHM Ω | |
Rated Current | 1.33 A | |
Width | 24.89 mm |