PA411C1100
Description: Pushbutton Switch, SPST, Off-on, Quick Connect Terminal, Panel Mount

Overview of PA411C1100 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PA411C1100 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PA411C1100-ND
DigiKey SWITCH PUSHBUTTON SPST 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.3286
$1.3286 Buy Now
DISTI # 612-PA411C1100
Mouser Electronics Pushbutton Switches Illuminated Power DPST 16A 125V RoHS: Compliant 0
  • 3,000 $1.2600
  • 5,000 $1.2100
$1.2100 / $1.2600 Order Now
DISTI # 74828760
RS Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", PA4 Series | E-Switch PA411C1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.1800
$1.1800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks 0
  • 3,000 $1.0200
$1.0200 Buy Now

CAD Models for PA411C1100 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PA411C1100 by E-Switch Inc

PA411C1100
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.295 inch
Actuator Material
POLYAMIDE
Actuator Type
PUSHBUTTON
Body Color
BLACK
Body Height
15.0114 mm
Body Length or Diameter
18.796 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Function
OFF-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.335 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. PA411C1100
    E-Switch Inc
    Pushbutton Switch, SPST, Off-on, Quick Connect Terminal, Panel Mount
    VS

Related Parts for PA411C1100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA411C1100 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA411C1100 by E-Switch Inc

Select Manufacturer
Which Manufacturer of PA411C1100 would you like to use for your alert(s)?
  • Please alert me when PA411C1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA411C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA411C1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA411C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA411C1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA411C1100 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: