Part Details for PA411J1900 by E-Switch Inc
Overview of PA411J1900 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PA411J1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4269
|
Newark | Pa411J1900 Rohs Compliant: Yes |E-Switch PA411J1900 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8100 | Buy Now |
DISTI #
141-PA411J1900-ND
|
DigiKey | SWITCH PB SPST 16A 125V Min Qty: 3200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3040 | Buy Now |
DISTI #
612-PA411J1900
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-On , Panel Mount, Snap-In , Red | 0 |
|
$1.1600 / $1.1700 | Order Now |
DISTI #
74828763
|
RS | Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", PA4 Series | E-Switch PA411J1900 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks | 0 |
|
$0.9970 | Buy Now |