PA412C1100
Description: Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount

Overview of PA412C1100 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PA412C1100 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24R3448
Newark Ea Rohs Compliant: Yes |E-Switch PA412C1100 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3100
  • 5,000 $2.0700
  • 10,000 $2.0000
$2.0000 / $2.3100 Buy Now
DISTI # EG4688-ND
DigiKey SWITCH PUSH DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk 1813
In Stock
  • 1 $2.5300
  • 10 $2.1880
  • 25 $2.0636
  • 50 $1.9740
  • 100 $1.8882
  • 400 $1.7272
  • 800 $1.6518
  • 1,200 $1.6092
$1.6092 / $2.5300 Buy Now
DISTI # 612-PA412C1100
Mouser Electronics Pushbutton Switches Off-On Black RoHS: Compliant 0
  • 3,200 $1.2700
$1.2700 Order Now
DISTI # 74828766
RS Pushbutton Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.187", PA4 Series | E-Switch PA412C1100 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,200 $1.4800
$1.4800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks 0
  • 3,200 $1.2800
$1.2800 Buy Now
DISTI # PA412C1100
TME Switch: push-button, Pos: 2, DPST, 16A/250VAC, black, on panel, PA4 Min Qty: 3200 0
  • 3,200 $1.6200
$1.6200 RFQ

CAD Models for PA412C1100 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PA412C1100 by E-Switch Inc

PA412C1100
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.295 inch
Actuator Material
POLYAMIDE
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Body Breadth
12.7762 mm
Body Color
BLACK
Body Height
15.0114 mm
Body Length or Diameter
18.796 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Function
OFF-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.335 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. PA412C1100
    E-Switch Inc
    Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount
    VS

Alternate Parts for PA412C1100

This table gives cross-reference parts and alternative options found for PA412C1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA412C1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PA4R12C1000-137 Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount E-Switch Inc PA412C1100 vs PA4R12C1000-137
PA4R12C1000-136 Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount E-Switch Inc PA412C1100 vs PA4R12C1000-136
PA4R12C1100 Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount E-Switch Inc PA412C1100 vs PA4R12C1100

Related Parts for PA412C1100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA412C1100 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA412C1100 by E-Switch Inc

Select Manufacturer
Which Manufacturer of PA412C1100 would you like to use for your alert(s)?
  • Please alert me when PA412C1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA412C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA412C1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA412C1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA412C1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA412C1100 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: