Part Details for PA414C1900 by E-Switch Inc
Overview of PA414C1900 by E-Switch Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA414C1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5217
|
Newark | Ea Rohs Compliant: Yes |E-Switch PA414C1900 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
PA414C1900-ND
|
DigiKey | SWITCH PUSH SPST-NO 16A 125V Min Qty: 3200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2550 | Buy Now |
DISTI #
612-PA414C1900
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-(On), Panel Mount, Snap-In , Red RoHS: Compliant | 2756 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
74828769
|
RS | Pushbutton Switch, SPST, OFF-(ON), 16A, 125V AC, QC 0.187", PA4 Series | E-Switch PA414C1900 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Future Electronics | 16A 125V 250VAC On OffPushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.0300 / $1.1700 | Buy Now |
|
Future Electronics | 16A 125V 250VAC On OffPushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
PA414C1900
|
TME | Switch: push-button, Pos: 2, SPST, 16A/250VAC, red, Rcont max: 20mΩ Min Qty: 3200 | 0 |
|
$1.2600 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Standard - 125VAC - 16A - Rectangular Red Button - 0.187" (4.7mm) Quick Connect - Panel Mount - Snap-In. RoHS: Compliant |
2299 In Stock |
|
$1.0300 / $1.3300 | Buy Now |