Part Details for PA414C3300 by E-Switch Inc
Overview of PA414C3300 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA414C3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-PA414C3300-ND
|
DigiKey | SWITCH PB SPST-NO 16A 125V Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3253 | Buy Now |
DISTI #
612-PA414C3300
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$1.2100 / $1.2500 | Order Now |
DISTI #
75064492
|
RS | PA414C3300 | E-Switch PA414C3300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1.0200 | Buy Now |