Part Details for PA42EJ1100 by E-Switch Inc
Overview of PA42EJ1100 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA42EJ1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4272
|
Newark | Pa42Ej1100 Rohs Compliant: Yes |E-Switch PA42EJ1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.2500 | Buy Now |
DISTI #
141-PA42EJ1100-ND
|
DigiKey | SWITCH PB DPST-NO 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5979 | Buy Now |
DISTI #
612-PA42EJ1100
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPST , Off-(On) , Panel Mount, Snap-In , Black | 0 |
|
$1.4800 / $1.5400 | Order Now |
DISTI #
74828776
|
RS | Pushbutton Switch, DPST, OFF-(ON), 16A, 125V AC, Solder, PA4 Series | E-Switch PA42EJ1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2500 | Buy Now |