There are no models available for this part yet.
Overview of PA441C1021-114 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA441C1021-114 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
141-PA441C1021-114-ND
|
DigiKey | SWITCH PB SPST 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6814 | Buy Now | |
DISTI #
612-PA441C1021-114
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-On , Panel Mount, Snap-In , LED, Red RoHS: Compliant | 0 |
|
$1.5600 / $1.6200 | Order Now | |
DISTI #
74828777
|
RS | Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, PC Pin, PA4 Series | E-Switch PA441C1021-114 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3100 | Buy Now |
CAD Models for PA441C1021-114 by E-Switch Inc
Part Data Attributes for PA441C1021-114 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
PUSHBUTTON SWITCH
|