Part Details for PA451C1021-134 by E-Switch Inc
Overview of PA451C1021-134 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA451C1021-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6843
|
Newark | Ea Rohs Compliant: Yes |E-Switch PA451C1021-134 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.7700 | Buy Now |
DISTI #
PA451C1021-134-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 125V Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9317 | Buy Now |
DISTI #
612-PA451C1021-134
|
Mouser Electronics | Pushbutton Switches Illuminated Power DPST 16A 12V RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
74828779
|
RS | Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", PA4 Series | E-Switch PA451C1021-134 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1.5400 | Buy Now |
Part Details for PA451C1021-134
PA451C1021-134 CAD Models
PA451C1021-134 Part Data Attributes
|
PA451C1021-134
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA451C1021-134
E-Switch Inc
Pushbutton Switch, SPST, Off-on, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.291 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 15.0114 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |