Part Details for PA462C1000-136 by E-Switch Inc
Overview of PA462C1000-136 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA462C1000-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5222
|
Newark | Ea Rohs Compliant: Yes |E-Switch PA462C1000-136 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.3300 | Buy Now |
DISTI #
141-PA462C1000-136-ND
|
DigiKey | SWITCH PB DPST 16A 125V Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2864 | Buy Now |
DISTI #
612-PA462C1000-136
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPST , Off-On , Panel Mount, Snap-In , LED, Green RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
74828780
|
RS | Pushbutton Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.250", PA4 Series | E-Switch PA462C1000-136 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1.8400 | Buy Now |