Part Details for PA52 by Apex Microtechnology Inc
Overview of PA52 by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA52
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 200V, 40A RoHS: Compliant | 0 |
|
$656.8100 / $667.1600 | Order Now |
Part Details for PA52
PA52 CAD Models
PA52 Part Data Attributes
|
PA52
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA52
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DFM | |
Package Description | DIP, DIP12,1.2,200TB | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-MDFM-P12 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -100 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP12,1.2,200TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 100 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO |
Alternate Parts for PA52
This table gives cross-reference parts and alternative options found for PA52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA52 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MDFM12, POWER, HERMETIC SEALED, MO-127, DIP-12 | Cirrus Logic | PA52 vs PA52 |
PA52A | Operational Amplifier, 1 Func, 5000uV Offset-Max, MDFM12, ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12 | Apex Microtechnology Inc | PA52 vs PA52A |