Filter Your Search
1 - 10 of 98 results
|
PA522J
E-Switch Inc
|
$3.4400 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PPA525-AC
Carling Technologies
|
$14.4220 | Yes | Yes | Active | 50000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | INTEGRATED WIRE LEAD | 0.75HP@250VAC | 15A@125VAC | 15A@125VAC | 15 A | ON-OFF | 125 V | 1000VAC V | 100 MΩ | 85 °C | PANEL MOUNT | NYLON | 6.35 mm | 0.54 inch | NYLON | NON-ILLUMINATED | POLYCARBONATE | NO | SCREW | 0.25 inch | 15.49 mm | 25.4 mm | 33.22 mm | 0.565 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA52
Apex Microtechnology Inc
|
$409.4677 | Yes | Yes | Active | -55 °C | 125 °C | NO | NICKEL | APEX MICROTECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | DFM | DIP, DIP12,1.2,200TB | 12 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 100 dB | YES | 10 mV | R-MDFM-P12 | YES | NO | NO | -100 V | -30 V | 1 | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | YES | NO | Not Qualified | 50 V/us | 36 mA | 100 V | 30 V | MILITARY | PIN/PEG | 5.08 mm | DUAL | 3000 | 50100 | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
PA52A
Apex Microtechnology Inc
|
$625.2400 | Yes | Yes | Active | -55 °C | 125 °C | NO | NICKEL | APEX MICROTECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | DFM | DIP, DIP12,1.2,200TB | 12 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 100 dB | YES | 5 mV | R-MDFM-P12 | YES | NO | NO | -100 V | -30 V | 1 | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | YES | NO | Not Qualified | 50 V/us | 36 mA | 100 V | 30 V | MILITARY | PIN/PEG | 5.08 mm | DUAL | 3000 | 50100 | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
PA52-L-21C
Torotel Products Inc
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | MOLYBDENUM PERMALLOY | 25.3 Ω | 43 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | YES | STANDARD: MIL-T-27 | AXIAL | WIRE | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA52ACR
Cirrus Logic
|
Check for Price | Yes | Transferred | -55 °C | 125 °C | NO | CIRRUS LOGIC INC | compliant | EAR99 | 8542.33.00.01 | DFM | DIP, DIP12,1.2,200TB | 12 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 100 dB | YES | 5 mV | R-MDFM-P12 | YES | NO | NO | -100 V | -30 V | 1 | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | YES | NO | Not Qualified | 50 V/us | 36 mA | 100 V | 30 V | MILITARY | PIN/PEG | 5.08 mm | DUAL | 3000 | 50100 | NO | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||
|
PA52-CAD-O12
P-tec Corporation
|
Check for Price | Contact Manufacturer | P-TEC CORP | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA52-36
Torotel Products Inc
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | MOLYBDENUM PERMALLOY | 352 Ω | 500 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | YES | STANDARD: MIL-T-27 | AXIAL | WIRE | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA52-L-3C
Torotel Products Inc
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | MOLYBDENUM PERMALLOY | 1.74 Ω | 2.5 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | YES | STANDARD: MIL-T-27 | AXIAL | WIRE | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA52-L-2C
Torotel Products Inc
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | MOLYBDENUM PERMALLOY | 1.39 Ω | 2.4 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | YES | STANDARD: MIL-T-27 | AXIAL | WIRE | 1 kHz | 1 % |