Part Details for PA521C by E-Switch Inc
Overview of PA521C by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA521C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-PA521C-ND
|
DigiKey | SWITCH PB SPST 16A 125V Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4268 | Buy Now |
DISTI #
612-PA521C
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-On , Panel Mount, Rear RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Order Now |
DISTI #
74828807
|
RS | Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, Solder, PA5 Series | E-Switch PA521C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Plunger 16A 250VAC Solder Lug/PC Pins | 0 |
|
$1.0800 / $2.9600 | Buy Now |
Part Details for PA521C
PA521C CAD Models
PA521C Part Data Attributes
|
PA521C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA521C
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | PA521C | |
Switch Type | PUSHBUTTON SWITCH |