Part Details for PA75CC by Cirrus Logic
Overview of PA75CC by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA75CC
PA75CC CAD Models
PA75CC Part Data Attributes
|
PA75CC
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA75CC
Cirrus Logic
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSSO7, ROHS COMPLIANT, PLASTIC, D2PAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.185 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 28000 | |
Wideband | NO | |
Width | 8.405 mm |
Alternate Parts for PA75CC
This table gives cross-reference parts and alternative options found for PA75CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA75CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA162DK | Operational Amplifier, 4 Func, 15000uV Offset-Max, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166-AB, SOP-20 | Apex Microtechnology Inc | PA75CC vs PA162DK |
PA162DK | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA75CC vs PA162DK |
PA60EU | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PSFM12, ROHS COMPLIANT, PLASTIC, SIP-12 | Apex Microtechnology Inc | PA75CC vs PA60EU |
PA60DK | Operational Amplifier, 2 Func, 15000uV Offset-Max, Hybrid, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Apex Microtechnology Inc | PA75CC vs PA60DK |
PA75CC | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSSO7, ROHS COMPLIANT, PLASTIC, D2PAK-7 | Apex Microtechnology Inc | PA75CC vs PA75CC |
PA60DX | Operational Amplifier, 2 Func, 15000uV Offset-Max, PSFM12, PLASTIC, SIP-12 | Cirrus Logic | PA75CC vs PA60DX |
PA75CX | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PZFM7, ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | Apex Microtechnology Inc | PA75CC vs PA75CX |