Part Details for PA8049 by Tempo Communications Inc
Overview of PA8049 by Tempo Communications Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA8049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6857
|
Newark | Crimp Tool, Ratchet, Coax Conn/Cable, Crimp Tool Type:Ratchet, For Use With:Bnc, Tnc Coax Connector & Belden 1855A, 1865A, 1505A, 1505F, 1694A, 1694F, 179Dt Cables, Product Range:Crimpall 8000 Series Rohs Compliant: Na |Tempo Communications PA8049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$95.8400 | Buy Now |
DISTI #
PA8049-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1500 | Buy Now |
DISTI #
70199849
|
RS | CRIMPER 8000 HDTV UNIVERSAL | Tempo Communications PA8049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6200 / $92.1500 | RFQ |
|
Onlinecomponents.com | Hand Crimper Tool - Coaxial RF - BNC, TNC | 0 |
|
$95.8400 / $111.7800 | Buy Now |
DISTI #
4050573
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, COAX CONN/CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$123.8043 | Buy Now |
DISTI #
4050573
|
Farnell | CRIMP TOOL, RATCHET, COAX CONN/CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$102.0706 | Buy Now |