Part Details for PAC.M0.8GL.AC39GZ by LEMO connectors
Overview of PAC.M0.8GL.AC39GZ by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC.M0.8GL.AC39GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003136689
|
Sager | Standard Circular Connector Min Qty: 1 | 755 |
|
$15.1100 / $20.9800 | Buy Now |
Part Details for PAC.M0.8GL.AC39GZ
PAC.M0.8GL.AC39GZ CAD Models
PAC.M0.8GL.AC39GZ Part Data Attributes
|
PAC.M0.8GL.AC39GZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAC.M0.8GL.AC39GZ
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.89 inch | |
Body Diameter | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |