Part Details for PAC100001007FA1000 by Vishay Intertechnologies
Overview of PAC100001007FA1000 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100001007FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8221
|
Newark | Res, 0.1R, 1W, Axial, Wirewound Rohs Compliant: Yes |Vishay PAC100001007FA1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1755 |
|
$0.4370 / $0.8940 | Buy Now |
DISTI #
PAC100001007FA1000
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100001007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
71-PAC100001007FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 0.1ohm 1% 100ppm RoHS: Compliant | 1740 |
|
$0.3300 / $0.8600 | Buy Now |
DISTI #
V72:2272_09287297
|
Arrow Electronics | Res Wirewound 0.1 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 Container: Cut Strips | Americas - 980 |
|
$0.3533 / $0.4677 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3290 | Buy Now |
DISTI #
69236895
|
Verical | Res Wirewound 0.1 Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2318 | Americas - 980 |
|
$0.3533 / $0.4291 | Buy Now |
DISTI #
PAC100001007FA1000
|
TTI | Wirewound Resistors - Through Hole 1watt 0.1ohm 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.4390 / $0.4750 | Buy Now |
DISTI #
PAC100001007FA1000
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100001007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
PAC100001007FA1000
|
Avnet Abacus | Resistor, 100 Milliohms, � 1%, 1 W, Axial Leaded, Wirewound, Precision (Alt: PAC100001007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3547136
|
element14 Asia-Pacific | RES, 0.1R, 1W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 1755 |
|
$0.3559 / $0.9305 | Buy Now |
Part Details for PAC100001007FA1000
PAC100001007FA1000 CAD Models
PAC100001007FA1000 Part Data Attributes:
|
PAC100001007FA1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC100001007FA1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |