Part Details for PAC100002007FA1000 by Vishay Intertechnologies
Overview of PAC100002007FA1000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100002007FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3129
|
Newark | Pac01 R20 1% A1 |Vishay PAC100002007FA1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.3950 | Buy Now |
DISTI #
PAC100002007FA1000
|
Avnet Americas | Resistor, 200 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100002007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
71-PAC100002007FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 0.2ohm 1% 100ppm RoHS: Compliant | 691 |
|
$0.3290 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4720 / $1.1800 | Buy Now | |
DISTI #
PAC100002007FA1000
|
Avnet Americas | Resistor, 200 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100002007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
PAC100002007FA1000
|
Avnet Americas | Resistor, 200 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100002007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
PAC100002007FA1000
|
Avnet Abacus | Resistor, 200 Milliohms, � 1%, 1 W, Axial Leaded, Wirewound, Precision (Alt: PAC100002007FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PAC100002007FA1000
PAC100002007FA1000 CAD Models
PAC100002007FA1000 Part Data Attributes
|
PAC100002007FA1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC100002007FA1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |
Alternate Parts for PAC100002007FA1000
This table gives cross-reference parts and alternative options found for PAC100002007FA1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC100002007FA1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC100002007FA1000 | RESISTOR, WIRE WOUND, 1W, 1%, 100ppm, 0.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PAC100002007FA1000 vs PAC100002007FA1000 |