Part Details for PAC100002500FA1000 by Vishay Beyschlag
Overview of PAC100002500FA1000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100002500FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PAC100002500FA1000CT-ND
|
DigiKey | RES 250 OHM 1W 1% AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
326 In Stock |
|
$0.2463 / $0.9200 | Buy Now |