Part Details for PAC100003300FA1000 by Vishay Intertechnologies
Overview of PAC100003300FA1000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAC100003300FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3143
|
Newark | Pac01 330R 1% A1 |Vishay PAC100003300FA1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.3610 | Buy Now |
DISTI #
PAC100003300FA1000
|
Avnet Americas | Res Wirewound 330 Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC100003300FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3244 / $0.4121 | Buy Now |
DISTI #
71-PAC100003300FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 330ohm 1% 100ppm RoHS: Compliant | 1085 |
|
$0.2930 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3010 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4688 / $1.1720 | Buy Now | |
DISTI #
PAC100003300FA1000
|
Avnet Americas | Res Wirewound 330 Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC100003300FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3244 / $0.4121 | Buy Now |
DISTI #
PAC100003300FA1000
|
Avnet Americas | Res Wirewound 330 Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: PAC100003300FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3244 / $0.4121 | Buy Now |
Part Details for PAC100003300FA1000
PAC100003300FA1000 CAD Models
PAC100003300FA1000 Part Data Attributes
|
PAC100003300FA1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC100003300FA1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 330ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Cemented | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |