Part Details for PAC100003307FA1000 by Vishay Intertechnologies
Overview of PAC100003307FA1000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100003307FA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3144
|
Newark | Pac01 R33 1% A1 |Vishay PAC100003307FA1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.3950 | Buy Now |
DISTI #
PAC100003307FA1000
|
Avnet Americas | Resistor, 330 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100003307FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
71-PAC100003307FA100
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 0.33ohm 1% 100ppm RoHS: Compliant | 1047 |
|
$0.3300 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3290 | Buy Now |
DISTI #
PAC100003307FA1000
|
Avnet Americas | Resistor, 330 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100003307FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
DISTI #
PAC100003307FA1000
|
Avnet Americas | Resistor, 330 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Ammo Pack (Alt: PAC100003307FA1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3553 / $0.4514 | Buy Now |
Part Details for PAC100003307FA1000
PAC100003307FA1000 CAD Models
PAC100003307FA1000 Part Data Attributes
|
PAC100003307FA1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAC100003307FA1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |