There are no models available for this part yet.
Overview of PAC100008209FA1000 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PAC100008209FA1000 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-PAC100008209FA1000CT-ND
|
DigiKey | RES 82 OHM 1W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1320 In Stock |
|
$0.3004 / $1.4600 | Buy Now |
CAD Models for PAC100008209FA1000 by Vishay Beyschlag
Related Parts for PAC100008209FA1000
-
PAC100006800FA1000Wire Wound Resistors
-
W21-3R3JIFixed Resistors
-
UMK316B7474KL-TFixed Capacitors
-
BSC100N06LS3GATMA1Power Field-Effect Transistors
-
MMA02040C1210FB300Thin Film Resistors
-
PAM2423AECADJRSwitching Regulator or Controllers
-
PA99Operational Amplifiers
-
LM2931CDR2GLinear Regulator ICs
-
SMBJ170CA-TRTransient Suppressors