Part Details for PAC100102501FA1FTF by Vishay Intertechnologies
Overview of PAC100102501FA1FTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC100102501FA1FTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7746
|
Newark | Resistor |Vishay PAC100102501FA1FTF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Cemented Leaded Wirewound Precision Resistor - 2.5 kOhms - ±1% Tolerance - 1W - ±100ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
908 Partner Stock |
|
$0.5410 / $1.6300 | Buy Now |
DISTI #
C1S801000313987
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 908 |
|
$0.6920 / $0.7240 | Buy Now |