Part Details for PAC18R1-31D28F by Bourns Inc
Overview of PAC18R1-31D28F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC18R1-31D28F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0630
|
Newark | Rotary Encoder, Mechanical, Absolute, Encoder Technology:Mechanical, Encoder Type:Absolute, Encoder Resolution:-, No. Of Detents:8 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Gray Code Rohs Compliant: Yes |Bourns PAC18R1-31D28F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1974 |
|
$1.3400 | Buy Now |
DISTI #
118-PAC18R1-31D28F-ND
|
DigiKey | ENCODER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2000 In Stock |
|
$1.9277 / $3.5300 | Buy Now |
DISTI #
65AH0630
|
Avnet Americas | Rotary Encoder, Mechanical, Absolute, 8 Detents, Vertical, Without Push Switch - Bulk (Alt: 65AH0630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1974 Partner Stock |
|
$2.2300 / $2.5000 | Buy Now |
DISTI #
PAC18R1-31D28F
|
Avnet Americas | Rotary Encoder, Mechanical, Absolute, 8 Detents, Vertical, Without Push Switch - Trays (Alt: PAC18R1-31D28F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6175 / $1.8375 | Buy Now |
DISTI #
652-PAC18R1-31D28F
|
Mouser Electronics | Encoders 18mm Low Profile Absolute Encoder RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4000 | Buy Now |
DISTI #
PAC18R1-31D28F
|
Avnet Abacus | Rotary Encoder, Mechanical, Absolute, 8 Detents, Vertical, Without Push Switch (Alt: PAC18R1-31D28F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $4.4000 | Buy Now |