-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5459
|
Newark | Power/Current Monitor, High Side, Vdfn10, Ic Function:Power & Current Monitor, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Vdfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip PAC1921-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
06X3052
|
Newark | Single High Side Current Sensor, I2C/Smbus With Analog Output, 32V 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip PAC1921-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 | Buy Now |
DISTI #
PAC1921-1-AIA-CT-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 10VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39143 In Stock |
|
$0.9875 / $1.2300 | Buy Now |
DISTI #
PAC1921-1-AIA-TR
|
Avnet Americas | High Side Power and Current Monitor 10-Pin VDFN T/R - Tape and Reel (Alt: PAC1921-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
PAC1921-1-AIA-TR
|
Avnet Americas | High Side Power and Current Monitor 10-Pin VDFN T/R - Tape and Reel (Alt: PAC1921-1-AIA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
579-PAC1921-1-AIA-TR
|
Mouser Electronics | Current & Power Monitors & Regulators Single High Side Current Sensor, I2C/SMBus with Analog Output, 32V RoHS: Compliant | 4394 |
|
$0.9870 / $1.2300 | Buy Now |
DISTI #
PAC1921-1-AIA-TR
|
Microchip Technology Inc | High-side Power / Current Monitor with Analog Output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
605 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
DISTI #
70567756
|
RS | Single I2C/SMBus Current Sensor with Analog Output | Microchip Technology Inc. PAC1921-1-AIA-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | SINGLE HIGH SIDE CURRENT SENSOR, I2C/SMBUS WITH ANALOG OUTPUT, 32V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | Monitor 3V to 5.5V 10-Pin VDFN EP T/R RoHS: Compliant | 0 |
|
$0.9340 / $0.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1921-1-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1921-1-AIA-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PAC1921-1-AIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC1921-1-AIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC1921-AIA | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | PAC1921-1-AIA-TR vs PAC1921-AIA |