-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5482
|
Newark | Dc Power/Energy Monitor With Accumulator, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip PAC1932T-I/JQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3795 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
65AC6768
|
Newark | Dc Pow/Energy Monitor W/Acumulator, Uqfn, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1932T-I/JQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 | Buy Now |
DISTI #
65AC2546
|
Newark | Dc Power/Energy Monitor With Accumulator, Ic Function:Dc Power/Energy Monitor With Accumulator, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Uqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip PAC1932T-I/JQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
PAC1932T-I/JQCT-ND
|
DigiKey | IC CURRENT MONITOR 1% 16UQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
PAC1932T-I/JQ
|
Avnet Americas | DC Power/Energy Monitor 2.7 V to 5.5 V 16 Pins UQFN-EP - Tape and Reel (Alt: PAC1932T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
68AC5482
|
Avnet Americas | DC Power/Energy Monitor 2.7 V to 5.5 V 16 Pins UQFN-EP - Product that comes on tape, but is not reeled (Alt: 68AC5482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 3795 Partner Stock |
|
$1.2900 / $1.6800 | Buy Now |
DISTI #
65AC6768
|
Avnet Americas | DC Power/Energy Monitor 2.7 V to 5.5 V 16 Pins UQFN-EP - Product that comes on tape, but is not reeled (Alt: 65AC6768) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
579-PAC1932JQ
|
Mouser Electronics | Current & Power Monitors & Regulators PAC1932 Four Channel DC Power Monitor RoHS: Compliant | 4208 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
PAC1932T-I/JQ
|
Microchip Technology Inc | PAC1932 Four Channel DC Power Monitor, Projected EOL: 2044-05-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1900 / $1.6200 | Buy Now |
|
Future Electronics | PAC1932 Series Dual Channel High Side Current Monitor with Accumulator-UQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1932T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1932T-I/JQ
Microchip Technology Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Date Of Intro | 2018-06-11 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.675 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for PAC1932T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC1932T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC1932T-I/J6CX | Power Supply Support Circuit | Microchip Technology Inc | PAC1932T-I/JQ vs PAC1932T-I/J6CX |